Infineon Technologies AGBTS740S2XUMA1Current Limit Switches
Current Limit SW 2-IN 2-OUT -10V to 16V 5.5A 20-Pin DSO T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| 2 | |
| 2 | |
| 5.5(Typ) | |
| -10 | |
| 16 | |
| 27 | |
| 3800 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.45 |
| Package Width | 7.6 |
| Package Length | 12.8 |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | DSO |
| 20 | |
| Lead Shape | Gull-wing |
By implementing this high side BTS740S2XUMA1 power switch by Infineon Technologies into your circuit you are greatly reducing the risk for damaging it. This charge controller has 4 outputs. This device has a maximum power dissipation of 3800 mW. This charge controller has an input voltage of -10 to 16 V. It features 0.027 Ohm switch on resistance. This device has a supply current of 2.4 mA and a minimum output current of 4.9 A. Its maximum power dissipation is 3800 mW. This charge controller has a minimum operating temperature of -40 °C and a maximum of 150 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

