Infineon Technologies AGBTS724GCurrent Limit Switches
Current Limit SW 4-IN 4-OUT -10V to 16V 3.3A Automotive AEC-Q100 20-Pin DSO T/R
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| Automotive | Yes |
| PPAP | Unknown |
| 4 | |
| 4 | |
| 3.3(Typ) | |
| -10 | |
| 16 | |
| 70 | |
| 3600 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.45 |
| Package Width | 7.6 |
| Package Length | 12.8 |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | DSO |
| 20 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

