Infineon Technologies AGBTS722204ESEXUMA1Lighting Drivers and Controller ICs
SPI Power Controller 13.5V 5000kHz Automotive AEC-Q100 24-Pin TSDSO EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.55 | |
| Automotive | Yes |
| PPAP | Unknown |
| SPI Power Controller | |
| 5000 | |
| 6 | |
| 18 | |
| 13.5 | |
| 0.08 | |
| 50 | |
| -40 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 0.95 mm |
| Package Width | 3.9 mm |
| Package Length | 8.65 mm |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | TSDSO EP |
| 24 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

