Infineon Technologies AGBTS716GXUMA1Current Limit Switches
Current Limit SW 4-IN 4-OUT -10V to 16V 2.6A 20-Pin DSO T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| BTS716GXUMA1 | |
| Automotive | Yes |
| PPAP | Unknown |
| 4 | |
| 4 | |
| 2.6(Typ) | |
| -10 | |
| 16 | |
| 110 | |
| 3600 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.45 |
| Package Width | 7.6 |
| Package Length | 12.8 |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | DSO |
| 20 | |
| Lead Shape | Gull-wing |
Using the high side BTS716GXUMA1 power switch from Infineon Technologies, you'll get the fastest on and off response when dealing with high currents and voltages. This charge controller has 4 outputs. It features 0.11 Ohm switch on resistance. This charge controller has an input voltage of -10 to 16 V. This device has a maximum power dissipation of 3600 mW. This device has a supply current of 0.5 mA and a minimum output current of 2.3 A. Its maximum power dissipation is 3600 mW. This charge controller has a minimum operating temperature of -40 °C and a maximum of 150 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

