Infineon Technologies AGBTS716GBXUMA1Current Limit Switches
Current Limit SW 4-IN 4-OUT -10V to 16V 2.6A 20-Pin DSO T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| 4 | |
| 4 | |
| 2.6(Typ) | |
| -10 | |
| 16 | |
| 110 | |
| 3600 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.45 |
| Package Width | 7.6 |
| Package Length | 12.8 |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | DSO |
| 20 | |
| Lead Shape | Gull-wing |
The high side BTS716GBXUMA1 power switch, developed by Infineon Technologies, is great for getting the fastest on and off response times. This charge controller has 4 outputs. This device has a maximum power dissipation of 3600 mW. This charge controller has an input voltage of -10 to 16 V. It features 0.11 Ohm switch on resistance. This device has a supply current of 1.9 mA and a minimum output current of 2.3 A. Its maximum power dissipation is 3600 mW. This charge controller has an operating temperature range of -40 °C to 150 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

