Infineon Technologies AGBTS712204ESPXUMA1Current Limit Switches
Current Limit SW 4-IN 4-OUT to 5A Automotive 24-Pin TSDSO EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| 4 | |
| 4 | |
| 5(Typ) | |
| 9.5 | |
| -40 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95 |
| Package Width | 3.9 |
| Package Length | 8.65 |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | TSDSO EP |
| 24 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

