Infineon Technologies AGBTS700151ESPXUMA1Power Switches
Power Switch Hi Side 1-OUT 27.6A 1.7mOhm 24-Pin TSDSO EP T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Obsolete | |
| BTS700151ESPXUMA1 | |
| Automotive | Yes |
| PPAP | Unknown |
| High Side | |
| 1 | |
| 3.1 | |
| 28 | |
| 6 to 18 | |
| 27.6(Typ) | |
| 1.7 | |
| -40 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 0.95 mm |
| Package Width | 3.9 mm |
| Package Length | 8.65 mm |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | TSDSO EP |
| 24 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

