Infineon Technologies AGBTS6142DAUMA1Current Limit Switches
Current Limit SW 1-IN 1-OUT -16V to 63V 8.5A Automotive AEC-Q100 5-Pin(4+Tab) TO-252 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| 1 | |
| 1 | |
| 8.5(Typ) | |
| -16 | |
| 63 | |
| 12 | |
| 50000 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.3 mm |
| Package Width | 6.22 mm |
| Package Length | 6.5 mm |
| PCB changed | 4 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-252 |
| 5 | |
| Lead Shape | Gull-wing |
It's simple to keep your circuit safe from large currents with this high side BTS6142DAUMA1 power switch by Infineon Technologies. This charge controller has single output. This device has a maximum power dissipation of 50000 mW. It features 0.012 Ohm switch on resistance. This charge controller has an input voltage of -16 to 63 V. This device has a supply current of 1.4 mA and a minimum output current of 7 A. Its maximum power dissipation is 50000 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This charge controller has an operating temperature range of -40 °C to 150 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

