Top Searched

Infineon Technologies AGBTS5215LAUMA1Current Limit Switches

Current Limit SW 2-IN 2-OUT -10V to 16V 4.7A 12-Pin DSO T/R Automotive AEC-Q100

With the implementation of this high side BTS5215LAUMA1 power switch by Infineon Technologies you can expect to safely switch between various voltage and current levels in your electrical circuit. This charge controller has 2 outputs. It features 0.07 Ohm switch on resistance. This device has a maximum power dissipation of 3100 mW. This charge controller has an input voltage of -10 to 16 V. This device has a supply current of 1.2 mA and a minimum output current of 3.7 A. Its maximum power dissipation is 3100 mW. This charge controller has a minimum operating temperature of -40 °C and a maximum of 150 °C.

19,000 parts: Ships in 2 days

    Total$1,891.60Price for 1000

    • (1000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2541+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      Indonesia
      • In Stock: 19,000 parts
      • Price: $1.8916

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.