Infineon Technologies AGBTS452RATMA1Current Limit Switches
Current Limit SW 1-IN 1-OUT -10V to 16V 2.2A Automotive AEC-Q100 5-Pin(4+Tab) TO-252 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| 1 | |
| 1 | |
| 2.2(Typ) | |
| -10 | |
| 16 | |
| 150 | |
| 41600 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.3 |
| Package Width | 6.22 |
| Package Length | 6.5 |
| PCB changed | 4 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-252 |
| 5 | |
| Lead Shape | Gull-wing |
Protect your circuit from surges with the high side BTS452RATMA1 power switch, developed by Infineon Technologies. This charge controller has single output. This device has a maximum power dissipation of 41600 mW. This charge controller has an input voltage of -10 to 16 V. It features 0.15 Ohm switch on resistance. This device has a supply current of 0.8 mA and a minimum output current of 1.8 A. Its maximum power dissipation is 41600 mW. This charge controller has a minimum operating temperature of -40 °C and a maximum of 150 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

