Infineon Technologies AGBTS441RGCurrent Limit Switches
Current Limit SW 1-IN 1-OUT -10V to 16V 21A Automotive AEC-Q100 5-Pin(4+Tab) TO-263 T/R
| Compliant with Exemption | |
| EAR99 | |
| Unconfirmed | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| 1 | |
| 1 | |
| 21(Typ) | |
| -10 | |
| 16 | |
| 15 | |
| 125000 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.4 mm |
| Package Width | 9.9 mm |
| Package Length | 10.25 mm |
| PCB changed | 4 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-263 |
| 5 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

