Top Purchased

Infineon Technologies AGBTS428L2ATMA1Current Limit Switches

Current Limit SW 1-IN 1-OUT -10V to 16V 7A Automotive AEC-Q100 5-Pin(4+Tab) TO-252 T/R

Do your circuit specifications require switching between low and high currents and voltages? Infineon Technologies' high side BTS428L2ATMA1 power switch is your solution. This charge controller has single output. This device has a maximum power dissipation of 75000 mW. This charge controller has an input voltage of -10 to 16 V. It features 0.05 Ohm switch on resistance. This device has a supply current of 0.8 mA and a minimum output current of 5.8 A. Its maximum power dissipation is 75000 mW. This charge controller has an operating temperature range of -40 °C to 150 °C.

Total In Stock: 2,287 parts

Regional Inventory: 1,053

    Total$4.39Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2451+
      Manufacturer Lead Time:
      13 weeks
      Minimum Of :
      1
      Maximum Of:
      1234
      Country Of origin:
      Malaysia
         
      • Price: $2.377
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2451+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      Malaysia
      • In Stock: 1,234 parts
      • Price: $2.377

    1,053 In stock: Ships in 2 days

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2401+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      Malaysia
      • In Stock: 1,053 parts
      • Price: $4.3910

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.