Infineon Technologies AGBTS3205GXUMA1Current Limit Switches
Current Limit SW 1-IN 1-OUT -0.2V to 10V 0.52A Automotive AEC-Q100 8-Pin DSO T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| 1 | |
| 1 | |
| 0.52(Typ) | |
| -0.2 | |
| 10 | |
| 900 | |
| 780 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5 |
| Package Width | 4 |
| Package Length | 5 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | DSO |
| 8 | |
| Lead Shape | Gull-wing |
Using the low side BTS3205GXUMA1 power switch from Infineon Technologies, you'll get the fastest on and off response when dealing with high currents and voltages. This charge controller has single output. It features 0.9 Ohm switch on resistance. This charge controller has an input voltage of 10(Max) V. This device has a maximum power dissipation of 780 mW. Its maximum power dissipation is 780 mW. This charge controller has an operating temperature range of -40 °C to 150 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

