Infineon Technologies AGBTS3104SDRATMA1Current Limit Switches
Current Limit SW 1-IN 1-OUT 2V to 10V 2.5A Automotive AEC-Q100 3-Pin(2+Tab) DPAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| 1 | |
| 1 | |
| 2.5(Typ) | |
| 2 | |
| 10 | |
| 104 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.3 mm |
| Package Width | 6.22 mm |
| Package Length | 6.5 mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 3 | |
| Lead Shape | Gull-wing |
With the implementation of this low side BTS3104SDRATMA1 power switch by Infineon Technologies you can expect to safely switch between various voltage and current levels in your electrical circuit. This charge controller has single output. This charge controller has an input voltage of 2 to 10 V. It features 0.22 Ohm switch on resistance. This device has a supply current of 0.01 mA and a minimum output current of 2 A. This charge controller has a minimum operating temperature of -40 °C and a maximum of 150 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

