Infineon Technologies AGBTS3046SDRATMA1Current Limit Switches
Current Limit SW 2-IN 2-OUT to 4.3A Automotive AEC-Q100 3-Pin(2+Tab) DPAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| 2 | |
| 2 | |
| 4.3(Typ) | |
| 95 | |
| -40 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.3 mm |
| Package Width | 6.22 mm |
| Package Length | 6.5 mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 3 | |
| Lead Shape | Gull-wing |
There has never before been an easier time to connect a load to a power supply in your electronic circuit with this low side BTS3046SDRATMA1 power switch by Infineon Technologies. This charge controller has single output. This charge controller has an input voltage of 2 to 10 V. It features 0.095 Ohm switch on resistance. This device has a supply current of 0.01 mA and a minimum output current of 3.6 A. This charge controller has an operating temperature range of -40 °C to 150 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

