Infineon Technologies AGBTS141AKSA1Current Limit Switches
Current Limit SW 1-IN 1-OUT to 12A Automotive 3-Pin(3+Tab) TO-220 Tube
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.60 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| 1 | |
| 1 | |
| 12(Min) | |
| 31 | |
| 149000 | |
| -40 | |
| 150 | |
| Automotive | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 9.25 |
| Package Width | 4.4 |
| Package Length | 10 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220 |
| 3 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

