Infineon Technologies AGBTS132E3129NKSA1MOSFETs
Trans MOSFET N-CH 60V 24A 3-Pin(3+Tab) TO-220AB T/R
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 60 | |
| ±10 | |
| 24 | |
| 65@4.5V | |
| 1050@25V | |
| 75000 | |
| 125 | |
| 150 | |
| 180 | |
| 25 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Through Hole |
| Package Height | 9.2 |
| Package Width | 4.4 |
| Package Length | 10 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220AB |
| 3 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

