Infineon Technologies AGBTS117TCBUMA1Current Limit Switches
Current Limit SW 1-IN 1-OUT to 3.5A 3-Pin(2+Tab) TO-263 T/R Automotive AEC-Q100
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| 1 | |
| 1 | |
| 3.5(Min) | |
| 90 | |
| 50000 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.4 |
| Package Width | 9.25 |
| Package Length | 10 |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-263 |
| 3 | |
| Lead Shape | Gull-wing |
This low side BTS117TCBUMA1 power switch by Infineon Technologies is designed to connect a load to a power supply. This charge controller has single output. It features 0.09 Ohm switch on resistance. This device has a maximum power dissipation of 50000 mW. Its maximum power dissipation is 50000 mW. This charge controller has a minimum operating temperature of -40 °C and a maximum of 150 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

