Infineon Technologies AGBTN8982TAAUMA1Motor Controller and Driver ICs
Half Bridge Motor Driver 8-Pin(7+Tab) TO-263 T/R Automotive AEC-Q100
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Motor Driver | |
| 8 | |
| 8 to 18 | |
| 18 | |
| 3.3 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.4 mm |
| Package Width | 9.25 mm |
| Package Length | 10 mm |
| PCB changed | 7 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK |
| 8 | |
| Lead Shape | Gull-wing |
Looking to make your linear actuators and hydraulic pumps better? Implement this half bridge BTN8982TAAUMA1 stepper motor driver manufactured by Infineon Technologies. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This motor controller has an operating temperature range of -40 °C to 150 °C. This device has a minimum operating supply voltage of 8 V and a maximum of 18 V.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

