Infineon Technologies AGBTN8962TAAUMA1Motor Controller and Driver ICs
H-Bridge Motor Driver 8-Pin(7+Tab) D2PAK T/R Automotive AEC-Q100
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Motor Driver | |
| PWM | |
| H-Bridge | |
| 8 | |
| 8 to 18 | |
| 18 | |
| 3.3 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.4 mm |
| Package Width | 9.25 mm |
| Package Length | 10 mm |
| PCB changed | 7 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK |
| 8 | |
| Lead Shape | Gull-wing |
Infineon Technologies' BTN8962TAAUMA1 stepper motor driver can provide the automation you need in the operation of your hydraulic pumps or linear actuators.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

