Infineon Technologies AGBTN7970BAUMA1Motor Controller and Driver ICs
H-Bridge Motor Driver 8-Pin(7+Tab) D2PAK T/R Automotive AEC-Q100
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Motor Driver | |
| H-Bridge | |
| 8|5.5 | |
| 8 to 18|5.5 to 28 | |
| 18|28 | |
| 4 to 5.4/28 to 30 | |
| 3 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.4 mm |
| Package Width | 9.25 mm |
| Package Length | 10 mm |
| PCB changed | 7 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK |
| 8 | |
| Lead Shape | Gull-wing |
The h-bridge BTN7970BAUMA1 stepper motor driver, developed by Infineon Technologies, can help you automate different machines such as hydraulic pumps and linear actuators. This device has a minimum operating supply voltage of 8|5.5 V and a maximum of 18|28 V. This motor controller has an operating temperature range of -40 °C to 150 °C.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

