Infineon Technologies AGBTM9010EPXUMA1Motor Controller and Driver ICs
Motor Driver Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.70 | |
| Automotive | Yes |
| PPAP | Unknown |
| Motor Controller | |
| Brushed DC Motor | |
| -0.3 to 40.3 | |
| 7 | |
| 7 to 18 | |
| 18 | |
| 5 | |
| -40 | |
| 150 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 0.95 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | TSDSO EP |
| 14 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

