Infineon Technologies AGBTM7755GXUMA1Motor Controller and Driver ICs
H-Bridge Motor Driver 36-Pin DSO T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| Motor Driver | |
| H-Bridge | |
| 12 | |
| 8 | |
| 8 to 18 | |
| 18 | |
| 9.5 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.45 mm |
| Package Width | 7.6 mm |
| Package Length | 12.8 mm |
| PCB changed | 36 |
| Standard Package Name | SO |
| Supplier Package | DSO |
| 36 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

