SamtecBTH-060-01-L-D-AConnector Headers and PCB Receptacles
Conn Micro Terminal HDR 120 POS 0.5mm Solder ST Top Entry SMD Tray
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Micro Terminal | |
| HDR | |
| 120 | |
| 2 | |
| Solder | |
| 0.5 | |
| Straight | |
| 3.81 | |
| 2/Contact | |
| 175VAC | |
| 5000 | |
| 15 | |
| -55 | |
| 125 | |
| 100 | |
| Tray | |
| 35 | |
| 7.11 | |
| 4.27 | |
| Surface Mount |
Mounting this micro terminal BTH-060-01-L-D-A header connector from Samtec to your printed circuit board can help you support multiple physical configuration options. This HDR connector's 120 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a maximum voltage rating of 275 VAC. It has a straight body orientation. Its pitch is 0.5 mm. It has a header type gender. This device has a maximum current rating of 2 A/contact. This component will be shipped in tray format. BTH-060-01-L-D-A is housed in liquid crystal polymer. This product is 35 mm long, 4.27 mm tall and 7.11 mm deep. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

