Infineon Technologies AGBTG70902EPLXUMA1Current Limit Switches
Current Limit SW 2-IN 2-OUT to 2A Automotive 14-Pin TSDSO EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| 2 | |
| 2 | |
| 2(Typ) | |
| 90 | |
| -40 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95 mm |
| Package Width | 3.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | TSDSO EP |
| 14 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

