Infineon Technologies AGBTG70013A1ESWXUMA1Current Limit Switches
Current Limit SW 1-IN 1-OUT 2.75V to 28V 26.6A 24-Pin TSDSO EP T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Obsolete | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| 1 | |
| 1 | |
| 26.6(Typ) | |
| 2.75 | |
| 28 | |
| 1.5 | |
| -40 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95 |
| Package Width | 3.9 |
| Package Length | 8.65 |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | TSDSO EP |
| 24 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

