Infineon Technologies AGBTF60702ERVXUMA1Current Limit Switches
Current Limit SW 2-IN 2-OUT -0.3V to 7V 3A Automotive AEC-Q100 14-Pin TDSO EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| 2 | |
| 2 | |
| 3(Typ) | |
| -0.3 | |
| 7 | |
| 60 | |
| 1800 | |
| -40 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 0.95 |
| Package Width | 3.9 |
| Package Length | 8.65 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | TDSO EP |
| 14 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

