SamtecBTE-100-01-L-D-AConnector Headers and PCB Receptacles
Conn Micro Terminal HDR 200 POS 0.8mm Solder ST SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Micro Terminal | |
| HDR | |
| 200 | |
| 2 | |
| Solder | |
| 0.8 | |
| Straight | |
| 3.81 | |
| 2/Contact | |
| 225VAC | |
| -55 | |
| 125 | |
| 100 | |
| Tube | |
| 84 | |
| 7.11 | |
| 4.26 | |
| Surface Mount |
Use this micro terminal BTE-100-01-L-D-A header connector from Samtec where IDC ribbon cables are used. This HDR connector's 200 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a header type gender. It has a maximum voltage rating of 225 VAC. It has a straight body orientation. Its pitch is 0.8 mm. This device has a maximum current rating of 2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 84 mm long, 4.27 mm tall and 7.11 mm deep. BTE-100-01-L-D-A is housed in liquid crystal polymer. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

