SamtecBTE-040-03-F-D-A-K-TRConnector Headers and PCB Receptacles

Conn Micro Terminal HDR 80 POS 0.8mm Solder ST SMD T/R

Samtec's micro terminal BTE-040-03-F-D-A-K-TR header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This HDR connector's 80 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 0.8 mm. This is a 2-row connector. It has a straight body orientation. It has a header type gender. It has a maximum voltage rating of 225 VAC. This device has a maximum current rating of 2 A/contact. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This connector has an operating temperature of -55 to 125 °C. BTE-040-03-F-D-A-K-TR is housed in liquid crystal polymer. This product is 36 mm long, 10.26 mm tall and 7.11 mm deep. It uses the solder termination method.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    6 weeks
    • Price: $5.98
    1. 1+$5.98
    2. 10+$5.67
    3. 25+$5.43

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.