WeEn Semiconductors Co., LtdBTA416X-800BTQTRIACs
TRIAC Diode 800V 16A(RMS) 176A 3-Pin(3+Tab) TO-220F Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.30.00.80 | |
| Automotive | No |
| PPAP | No |
| 1000(Min) | |
| 100 | |
| 1 | |
| 50 | |
| 176 | |
| 60 | |
| 800 | |
| 1.45@20A | |
| 800 | |
| 16 | |
| 0.005 | |
| 90 | |
| 5 | |
| 1 | |
| 128 | |
| No | |
| -40 | |
| 150 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 15.8(Max) |
| Package Width | 4.6(Max) |
| Package Length | 10.3(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Supplier Package | TO-220F |
| 3 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

