WeEn Semiconductors Co., LtdBTA412Y-800C,127TRIACs
TRIAC 800V 153A 3-Pin(3+Tab) TO-220 Isolated Rail
| Compliant with Exemption | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| 1.5 | |
| 35 | |
| 153 | |
| 35 | |
| 800 | |
| 1.5@18A | |
| 800 | |
| 2 | |
| No | |
| -40 | |
| 150 | |
| Rail | |
| Mounting | Through Hole |
| Package Height | 16(Max) - 6.5 |
| Package Width | 4.7(Max) |
| Package Length | 10.3(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220AB |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
