WeEn Semiconductors Co., LtdBTA330-800BTQTRIACs
TRIAC Diode 800V 30A(RMS) 297A 3-Pin(3+Tab) TO-220AB
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 2000(Min) | |
| 100 | |
| 1.3 | |
| 50 | |
| 297 | |
| 75 | |
| 800 | |
| 1.55@42A | |
| 800 | |
| 30 | |
| 0.01 | |
| 100 | |
| 5 | |
| 0.5 | |
| 364.5 | |
| No | |
| -40 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 9.4(Max) |
| Package Width | 4.5(Max) |
| Package Length | 10.3(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220AB |
| 3 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

