Top Searched
STMicroelectronicsBTA26-600BRGTRIACs
TRIAC 600V 25A(RMS) 260A 3-Pin(3+Tab) TOP Insulated Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 500(Min) | |
| 50 | |
| 1.3 | |
| 100 | |
| 260 | |
| 80 | |
| 600 | |
| 1.55@35A | |
| 600 | |
| 25 | |
| 0.005 | |
| 160 | |
| 1 | |
| 340 | |
| No | |
| -40 | |
| 125 | |
| Industrial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 12.85(Max) mm |
| Package Width | 4.6(Max) mm |
| Package Length | 15.5(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TOP Insulated |
| 3 |
Keep your triac BTA26-600BRG thyristor manufactured from STMicroelectronics on by applying a forward-biased voltage to it. This device has a surge current rating of 260 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its repetitive peak forward blocking voltage is 600 V, while its repetitive peak reverse voltage is 600 V. This SCR thyristor has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
