Top Searched
STMicroelectronicsBTA24-600CWRGTRIACs
TRIAC 600V 25A(RMS) 260A 3-Pin(3+Tab) TO-220AB Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 500(Min) | |
| 50 | |
| 1.3 | |
| 35 | |
| 260 | |
| 50 | |
| 600 | |
| 1.55@35A | |
| 600 | |
| 25 | |
| 0.005 | |
| 80 | |
| 1 | |
| 340 | |
| No | |
| -40 | |
| 125 | |
| Industrial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 9.15(Max) |
| Package Width | 4.6(Max) |
| Package Length | 10.4(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220AB |
| 3 | |
| Lead Shape | Through Hole |
By triggering a current you can turn on this triac BTA24-600CWRG thyristor manufactured from STMicroelectronics. This device has a surge current rating of 260 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This SCR thyristor has an operating temperature range of -40 °C to 125 °C. Its repetitive peak forward blocking voltage is 600 V, while its repetitive peak reverse voltage is 600 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

