WeEn Semiconductors Co., LtdBTA216-800B,127TRIACs
TRIAC 800V 16A(RMS) 150A 3-Pin(3+Tab) TO-220AB Rail
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| 4000(Typ) | |
| 100 | |
| 1.5 | |
| 50 | |
| 150 | |
| 60 | |
| 800 | |
| 1.5@20A | |
| 800 | |
| 16 | |
| 0.5 | |
| No | |
| -40 | |
| 125 | |
| Rail | |
| Mounting | Through Hole |
| Package Height | 9.4(Max) mm |
| Package Width | 4.7(Max) mm |
| Package Length | 10.3(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220AB |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

