| EU RoHS | Compliant with Exemption |
| Part Status | Active |
| HTS | 8541.30.00.80 |
| Automotive | Unknown |
| PPAP | Unknown |
| Maximum Gate Trigger Voltage (V) | 1 |
| Maximum Gate Trigger Current (mA) | 25 |
| Surge Current Rating (A) | 27 |
| Maximum Holding Current (mA) | 30 |
| Repetitive Peak Reverse Voltage (V) | 600 |
| Peak On-State Voltage (V) | 1.7@5A |
| Repetitive Peak Forward Blocking Voltage (V) | 600 |
| Repetitive Peak Off-State Current (mA) | 0.5 |
| AC Switch | No |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Rail |
| Mounting | Through Hole |
| Package Height | 15.8(Max) |
| Package Width | 4.6(Max) |
| Package Length | 10.3(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Supplier Package | TO-220F |
| Pin Count | 3 |