| EU RoHS | Compliant |
| Part Status | Active |
| HTS | EA |
| SVHC | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Maximum Gate Trigger Voltage (V) | 1.5 |
| Maximum Gate Trigger Current (mA) | 10 |
| Surge Current Rating (A) | 9.9 |
| Maximum Holding Current (mA) | 12 |
| Repetitive Peak Reverse Voltage (V) | 600 |
| Peak On-State Voltage (V) | 1.6@0.85A |
| Repetitive Peak Forward Blocking Voltage (V) | 600 |
| Repetitive Peak Off-State Current (mA) | 0.5 |
| AC Switch | No |
| Packaging | Bulk |
| Mounting | Through Hole |
| Package Height | 5.2(Max) mm |
| Package Width | 4.2(Max) mm |
| Package Length | 4.8(Max) mm |
| PCB changed | 3 |
| Supplier Package | TO-92 |
| Pin Count | 3 |
| Lead Shape | Through Hole |