STMicroelectronicsBTA12-600BWRGTRIACs

TRIAC 600V 126A 3-Pin(3+Tab) TO-220AB Insulated Tube

A simple current trigger will turn on this triac BTA12-600BWRG thyristor manufactured from STMicroelectronics and a forward-biased voltage will leave it on. This device has a surge current rating of 126 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its repetitive peak forward blocking voltage is 600 V, while its repetitive peak reverse voltage is 600 V. This SCR thyristor has an operating temperature range of -40 °C to 125 °C.

Import TariffMay apply to this part

Total In Stock: 20,980 parts

Regional Inventory: 3,050

    Total$386.70Price for 1000

    3,050 In stock: Ships tomorrow

    • (1000)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2237+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      China
      • In Stock: 3,050 parts
      • Price: $0.3867
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2549+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      France
      • In Stock: 17,930 parts
      • Price: $0.9802

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.