EzurioBT850-ST-T/RBluetooth
Bluetooth v4.2 (BLE) + EDR Class I IoT 3Mbps 28-Pin SMD Module T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8517.62.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| Module | |
| Bluetooth v4.2 (BLE) + EDR | |
| Class I | |
| 3 | |
| 2402 | |
| 2480 | |
| -94 | |
| USB | |
| 3 | |
| 3.6 | |
| External | |
| -30 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| IoT | |
| Mounting | Surface Mount |
| Package Height | 1.9 |
| Package Width | 8.5 |
| Package Length | 12.85 |
| PCB changed | 28 |
| Supplier Package | SMD Module |
| 28 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

