BridgetekBT816Q-TTouch Screen Controllers
Resistive Touch Screen 4-Wire 64-Pin VQFN EP Tray
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| Resistive | |
| Yes | |
| 8 | |
| SPI | |
| 4-Wire | |
| 2.97 | |
| 3.63 | |
| 0.4 | |
| -40 | |
| 85 | |
| Extended | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 9 mm |
| Package Length | 9 mm |
| PCB changed | 64 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 64 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

