Amped RF TechnologyBT53IBluetooth
Bluetooth v5.1 (BLE) SMART SOC Class I 1.5Mbps 3.3V 18-Pin Tray
| Compliant | |
| 5A992c. | |
| Active | |
| 8517.62.00.90 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Module | |
| Bluetooth v5.1 (BLE) | |
| Microprocessor | |
| Class I | |
| 1.5 | |
| 2400 | |
| 2483.5 | |
| -92 | |
| I2C/SPI/UART | |
| 2.5 | |
| 3.3 | |
| 4.8 | |
| 5m(Typ) | |
| On Board | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 2.4 |
| Package Width | 11.6 |
| Package Length | 13.5 |
| PCB changed | 18 |
| 18 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

