50-75% Off
PanduitBT4S-C0Cable Ties
Cable Ties, Dome Top Barb Weather Resistant Nylon 6/6 Black 102mm 222N
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.89 | |
| Automotive | No |
| PPAP | No |
| Dome Top Barb | |
| Black | |
| Weather Resistant Nylon 6/6 | |
| 102 | |
| 222(Min) | |
| -60 | |
| 85 | |
| 384 | |
| 8.1 | |
| 5.6 |
The grooves in this BT4S-C0 cable tie from Panduit act as a ratchet that create the anti-release behavior of this essential component. This product is 384 mm long.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

