| Compliant | |
| 5A992c. | |
| Active | |
| 8517.62.00.90 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Module | |
| Bluetooth v3.0 | |
| Class 1.5 | |
| 2400 | |
| 2483.5 | |
| -86 | |
| I2C/SPI/UART | |
| 2.1 | |
| 2.5 | |
| 3.6 | |
| -40 | |
| 85 | |
| Bag|Tray | |
| Mounting | Surface Mount |
| Package Height | 2 |
| Package Width | 11.6 |
| Package Length | 13.5 |
| PCB changed | 16 |
| Supplier Package | SMD Module |
| 16 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

