PanduitBT2S-M0Cable Ties
Cable Ties, Dome Top Barb Weather Resistant Nylon 6/6 Black 51mm 222N
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.89 | |
| Automotive | No |
| PPAP | No |
| Dome Top Barb | |
| Black | |
| Weather Resistant Nylon 6/6 | |
| 51 | |
| 222(Min) | |
| -60 | |
| 85 | |
| 203 | |
| 8.1 | |
| 5.6 |
Use this BT2S-M0 cable tie from Panduit to reduce tangles in multiple wires and cables. This cable tie has a temperature range of -40 °C to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 203 mm long, 5.6 mm tall and 8.1 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

