WeEn Semiconductors Co., LtdBT151-500R,127Silicon Controlled Rectifiers - SCRs
SCR 500V 12A(RMS) 132A 3-Pin(3+Tab) TO-220AB Rail
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.30.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| 1000(Typ) | |
| 50 | |
| 1.5 | |
| 15 | |
| 132 | |
| 20 | |
| 500 | |
| 5 | |
| 1.75@23A | |
| 500 | |
| 7.5 | |
| 12 | |
| 0.5 | |
| No | |
| -40 | |
| 125 | |
| Mounting | Through Hole |
| Package Height | 9.4(Max) |
| Package Width | 4.7(Max) |
| Package Length | 10.3(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220AB |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

