WeEn Semiconductors Co., LtdBT148-500R,127Silicon Controlled Rectifiers - SCRs
Thyristor SCR 500V 38A 3-Pin SIP Rail
| Compliant with Exemption | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| 1.5 | |
| 0.2 | |
| 38 | |
| 6 | |
| 500 | |
| 5 | |
| 1.8@5A | |
| 500 | |
| 2.5 | |
| 0.5 | |
| No | |
| -40 | |
| 125 | |
| Mounting | Through Hole |
| Package Height | 11.1(Max) mm |
| Package Width | 2.8(Max) mm |
| Package Length | 7.8(Max) mm |
| PCB changed | 3 |
| Standard Package Name | SIP |
| Supplier Package | SIP |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

