NXP SemiconductorsBT145-800R,127Silicon Controlled Rectifiers - SCRs
SCR Diode 800V 25A(RMS) 330A 3-Pin(3+Tab) TO-220AB Rail
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.30.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| 500(Typ) | |
| 200 | |
| 1 | |
| 35 | |
| 330 | |
| 60 | |
| 800 | |
| 5 | |
| 1.5@30A | |
| 800 | |
| 16 | |
| 25 | |
| 1 | |
| No | |
| -40 | |
| 125 | |
| Mounting | Through Hole |
| Package Height | 9.4(Max) mm |
| Package Width | 4.7(Max) mm |
| Package Length | 10.3(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220AB |
| 3 |
Using a current trigger will turn this BT145-800R,127 thyristor manufactured from NXP Semiconductors on and applying a forward-biased voltage to it will keep it on.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

