WeEn Semiconductors Co., LtdBT137X-600G,127TRIACs
TRIAC 600V 8A(RMS) 71A 3-Pin(3+Tab) TO-220F Rail
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.30.00.80 | |
| Automotive | Unknown |
| PPAP | Unknown |
| 250(Typ) | |
| 50 | |
| 1 | |
| 100 | |
| 71 | |
| 40 | |
| 600 | |
| 1.65@10A | |
| 600 | |
| 8 | |
| 0.5 | |
| No | |
| -40 | |
| 125 | |
| Rail | |
| Mounting | Through Hole |
| Package Height | 15.8(Max) |
| Package Width | 4.6(Max) |
| Package Length | 10.3(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Supplier Package | TO-220F |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

