WeEn Semiconductors Co., LtdBT137B-800G,118TRIACs
TRIAC 800V 71A 3-Pin(2+Tab) D2PAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| 250(Typ) | |
| 50 | |
| 1 | |
| 100 | |
| 71 | |
| 40 | |
| 800 | |
| 1.65@10A | |
| 800 | |
| 0.5 | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.5(Max) mm |
| Package Width | 9.4(Max) mm |
| Package Length | 10.3(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

