| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.30.00.80 | |
| Automotive | Unknown |
| PPAP | Unknown |
| 50(Typ) | |
| 50 | |
| 1 | |
| 25 | |
| 27 | |
| 15 | |
| 600 | |
| 1.7@5A | |
| 600 | |
| 4 | |
| 0.5 | |
| No | |
| -40 | |
| 125 | |
| Rail | |
| Mounting | Through Hole |
| Package Height | 11.1(Max) |
| Package Width | 2.8(Max) |
| Package Length | 7.8(Max) |
| PCB changed | 3 |
| Standard Package Name | SIP |
| Supplier Package | SIP |
| 3 |
Use this BT134-600E,127 thyristor manufactured from NXP Semiconductors as a bistable switch in your circuit.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

